+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRD30-05

Converter: DC/DC; 22.5W; Uin: 10÷36VDC; Uout: 5VDC; Iout: 4.5A; IP20


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
DRD30-05
TME Symbol:
DRD30-05

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
22.5W
Input voltage
10...36V DC
Output voltage
5V DC
Output current
4.5A
Mounting
for DIN rail mounting
Body dimensions
91x35x56.5mm
Efficiency
81%
Operating temperature
-40...71°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Converter features
remote ON/OFF control
IP rating
IP20
Number of outputs
1
Dimensions
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
*
DRD30-05
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 23.08 EURGross price for quantities from 300 pcs - 23.08 EUR