+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRS 3016

Encoding switch; Pos: 16; PCB,THT; 100mΩ; DC load @R: 0.03A/15VDC


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
DRS 3016
TME Symbol:
DRS3016

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
encoding switch
Stable positions number
16
Number of positions
16
Operating temperature
-40...85°C
Mounting
PCB, THT
Leads
flat pin
Max. contact resistance:
100mΩ
DC contacts rating @R
0.03A / 15V DC
Terminal pitch
2.54mm
Body dimensions
10x10x4.4mm
Manufacturer series
DRS 3000
Mechanical durability
20000 cycles
Contact plating
gold-plated
Illumination
none
Body material
polyamide
Operating Force
2.45N
Body colour
black
Gross weight0.7 g
Certificates
See other products in this category: Encoding Switches KNITTER-SWITCH,
See other products from this series.:
*
DRS 3016
255 in TME stock
Net price for quantities from 1 pcs - 2.01 GBPGross price for quantities from 1 pcs - 2.01 GBP
Net price for quantities from 10 pcs - 1.72 GBPGross price for quantities from 10 pcs - 1.72 GBP
Net price for quantities from 25 pcs - 1.60 GBPGross price for quantities from 25 pcs - 1.60 GBP
Net price for quantities from 48 pcs - 1.52 GBPGross price for quantities from 48 pcs - 1.52 GBP
Net price for quantities from 96 pcs - 1.45 GBPGross price for quantities from 96 pcs - 1.45 GBP
Net price for quantities from 144 pcs - 1.42 GBPGross price for quantities from 144 pcs - 1.42 GBP
Net price for quantities from 288 pcs - 1.37 GBPGross price for quantities from 288 pcs - 1.37 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs