+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRS 61010

Encoding switch; Pos: 10; PCB,THT; 80mΩ; DC load @R: 0.15A/42VDC


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
DRS 61010
TME Symbol:
DRS61010

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
encoding switch
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
PCB, THT
Leads
flat pin
Max. contact resistance:
80mΩ
DC contacts rating @R
0.15A / 42V DC
Terminal pitch
2.54mm
Body dimensions
10x10x6.5mm
Manufacturer series
DRS 61000
Mechanical durability
10000 cycles
Contact plating
gold-plated
Illumination
none
Body material
polyamide
Operating Force
6.87N
Body colour
white
Gross weight0.84 g
Certificates
See other products in this category: Encoding Switches KNITTER-SWITCH,
See other products from this series.:
*
DRS 61010
0 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 5 pcs - 3.84 USDGross price for quantities from 5 pcs - 3.84 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs