+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-TS04P

Automation module: thermometer; DRT2; 50x115x50mm; IP20


Manufacturer: OMRON

Manufacturer part number:
DRT2-TS04P
TME Symbol:
DRT2-TS04P

Specification

Manufacturer
OMRON
Type of automation module
thermometer
Manufacturer series
DRT2
Body dimensions
50x115x50mm
Operating temperature
-10...55°C
IP rating
IP20
Number of analog inputs
4
Kind of input
jPT100, Pt100
Communictions protocol
DeviceNet
Gross weight204 g
Certificates
EAN code4547648073530
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
DRT2-TS04P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 876.96 USDGross price for quantities from 1 pcs - 876.96 USD