+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV2665RGPR

IC: driver; I2C; VQFN20; 3÷5.5VDC; haptic (piezo) actuators


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV2665RGPR
TME Symbol:
DRV2665RGPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Interface
I2C
Case
VQFN20
Mounting
SMD
Operating temperature
-40...70°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Application - series/manufacturer
haptic (piezo) actuators
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • integrated DC/DC converter
  • MOSFET
  • operational amplifier
Gross weight0.077 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
DRV2665RGPR
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD