+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DS-30203-2

PC extension card: PCIe; Firewire socket 9pin x3; 800Mbps


Manufacturer: DIGITUS

Manufacturer part number:
DS-30203-2
TME Symbol:
DS-30203-2

Specification

Manufacturer
DIGITUS
Type of PC extension card
PCIe
Connection
Firewire socket 9pin x3
Data transfer rate
800Mbps
Operating temperature
0...70°C
PC accessories features
  • chipset XIO2213B
  • PnP and Hot Swap
Gross weight108.7 g
EAN code4016032322405
See other products in this category: Computer Adapters DIGITUS,
*
DS-30203-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.63 EURGross price for quantities from 1 pcs - 34.63 EUR
Net price for quantities from 3 pcs - 30.01 EURGross price for quantities from 3 pcs - 30.01 EUR