+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1044-240G

Socket: integrated circuits; ZIF; DIP24; 7.62mm; THT; demountable


Manufacturer: CONNFLY

Manufacturer part number:
DS1044-240G
TME Symbol:
DS1044-240G

Specification

Manufacturer
CONNFLY
Type of Socket
integrated circuits
Kind of socket
ZIF
Application
DIP24
Row pitch
7.62mm
Electrical mounting
THT
Sockets features
demountable
Operating temperature
-40...105°C
Terminal pitch
2.54mm
Body colour
green
Operating voltage
50V DC
Soldering temperature
260°C / 5 s
Operating current
0.1A
Gross weight9.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test sockets CONNFLY,
*
DS1044-240G
132 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 7 pcs - 1.81 USDGross price for quantities from 7 pcs - 1.81 USD
Net price for quantities from 21 pcs - 1.35 USDGross price for quantities from 21 pcs - 1.35 USD
Net price for quantities from 84 pcs - 0.99 USDGross price for quantities from 84 pcs - 0.99 USD
Net price for quantities from 252 pcs - 0.81 USDGross price for quantities from 252 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 7 pcs