+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS90C032WGLQMLV

IC: interface; line interface,line receiver; CMOS,TTL; LVDS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C032WGLQMLV
TME Symbol:
DS90C032WGLQMLV

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Technology
CMOS, TTL
Interface
LVDS
Mounting
SMD
Case
CFP16
Number of receivers
4
Operating temperature
-55...125°C
Number of channels
4
Kind of package
tube
Number of transmitters
0
Supply voltage
  • 4.5...5.5V DC
Integrated circuit features
  • differential
  • high speed
  • low power
Gross weight0.43 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C032WGLQMLV
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Net price for quantities from 1 pcs - 456.00 EURGross price for quantities from 1 pcs - 456.00 EUR