+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA320A100NB

Module: diode; double x2,common anode; 100V; 80Ax4; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSA320A100NB
TME Symbol:
DSA320A100NB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common anode, double x2
Max. off-state voltage
0.1kV
Load current
80A x4
Case
SOT227B
Max. forward voltage
0.77V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Gross weight35.8 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSA320A100NB
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.83 EURGross price for quantities from 1 pcs - 23.83 EUR
Net price for quantities from 3 pcs - 21.06 EURGross price for quantities from 3 pcs - 21.06 EUR
Net price for quantities from 10 pcs - 18.90 EURGross price for quantities from 10 pcs - 18.90 EUR