+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X101-12A

Module: diode; double independent; 1.2kV; If: 91Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X101-12A
TME Symbol:
DSEI2X101-12A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
91A x2
Case
SOT227B
Max. forward voltage
1.87V
Max. forward impulse current
970A
Electrical mounting
screw
Max. load current
182A
Mechanical mounting
screw
Kind of package
tube
Gross weight35.94 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X101-12A
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.71 USDGross price for quantities from 1 pcs - 51.71 USD
Net price for quantities from 5 pcs - 46.16 USDGross price for quantities from 5 pcs - 46.16 USD
Net price for quantities from 10 pcs - 43.60 USDGross price for quantities from 10 pcs - 43.60 USD
Packaging method by the manufacturer:Tube = 10 pcs