+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X121-02A

Module: diode; double independent; 200V; If: 123Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X121-02A
TME Symbol:
DSEI2X121-02A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
123A x2
Case
SOT227B
Max. forward voltage
1.1V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Max. load current
246A
Mechanical mounting
screw
Kind of package
tube
Gross weight29.935 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X121-02A
47 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.31 EURGross price for quantities from 1 pcs - 35.31 EUR
Net price for quantities from 5 pcs - 32.90 EURGross price for quantities from 5 pcs - 32.90 EUR
Net price for quantities from 10 pcs - 30.10 EURGross price for quantities from 10 pcs - 30.10 EUR
Net price for quantities from 20 pcs - 27.70 EURGross price for quantities from 20 pcs - 27.70 EUR
Net price for quantities from 100 pcs - 26.00 EURGross price for quantities from 100 pcs - 26.00 EUR
Packaging method by the manufacturer:Tube = 10 pcs