+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X161-12P

Module: diode; double independent; 1.2kV; If: 128Ax2; ECO-PAC 2


Manufacturer: IXYS

Manufacturer part number:
DSEI2X161-12P
TME Symbol:
DSEI2X161-12P

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
128A x2
Case
ECO-PAC 2
Max. forward voltage
1.9V
Max. forward impulse current
1.2kA
Electrical mounting
THT
Max. load current
256A
Mechanical mounting
screw
Kind of package
bulk
Gross weight23.04 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X161-12P
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.46 EURGross price for quantities from 1 pcs - 40.46 EUR
Net price for quantities from 10 pcs - 37.55 EURGross price for quantities from 10 pcs - 37.55 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs