+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X61-12P

Module: diode; double independent; 1.2kV; If: 52Ax2; ECO-PAC 1


Manufacturer: IXYS

Manufacturer part number:
DSEI2X61-12P
TME Symbol:
DSEI2X61-12P

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
52A x2
Case
ECO-PAC 1
Max. forward voltage
2.15V
Max. forward impulse current
0.45kA
Electrical mounting
THT
Max. load current
104A
Mechanical mounting
screw
Kind of package
bulk
Gross weight17.813 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X61-12P
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 18.60 EURGross price for quantities from 25 pcs - 18.60 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs