+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP2X25-12C

Module: diode; double independent; 1.2kV; If: 25Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEP2X25-12C
TME Symbol:
DSEP2X25-12C

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
25A x2
Case
SOT227B
Max. forward voltage
2.95V
Electrical mounting
screw
Max. load current
50A
Mechanical mounting
screw
Kind of package
tube
Gross weight34.66 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEP2X25-12C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.97 USDGross price for quantities from 1 pcs - 30.97 USD
Net price for quantities from 5 pcs - 28.59 USDGross price for quantities from 5 pcs - 28.59 USD
Net price for quantities from 10 pcs - 27.59 USDGross price for quantities from 10 pcs - 27.59 USD
Packaging method by the manufacturer:Tube = 10 pcs