+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP2X60-12A

Module: diode; double independent; 1.2kV; If: 60Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEP2X60-12A
TME Symbol:
DSEP2X60-12A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
60A x2
Case
SOT227B
Max. forward voltage
1.52V
Max. forward impulse current
0.8kA
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Kind of package
tube
Gross weight35.8 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEP2X60-12A
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.36 EURGross price for quantities from 1 pcs - 47.36 EUR
Net price for quantities from 3 pcs - 44.78 EURGross price for quantities from 3 pcs - 44.78 EUR
Net price for quantities from 10 pcs - 39.02 EURGross price for quantities from 10 pcs - 39.02 EUR
Packaging method by the manufacturer:Tube = 10 pcs