+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP2X91-03A

Module: diode; double independent; 300V; If: 90Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEP2X91-03A
TME Symbol:
DSEP2X91-03A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
300V
Load current
90A x2
Case
SOT227B
Max. forward voltage
1.54V
Max. forward impulse current
1kA
Electrical mounting
screw
Max. load current
180A
Mechanical mounting
screw
Kind of package
tube
Technology
HiPerFRED™
Gross weight35.7 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEP2X91-03A
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.96 USDGross price for quantities from 1 pcs - 41.96 USD
Net price for quantities from 10 pcs - 36.42 USDGross price for quantities from 10 pcs - 36.42 USD
Net price for quantities from 100 pcs - 34.13 USDGross price for quantities from 100 pcs - 34.13 USD
Packaging method by the manufacturer:Tube = 10 pcs