+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSM1-1008

Switch Ethernet; DC socket,RJ45 socket x8; black; 10Gbps


Manufacturer: LANBERG

Manufacturer part number:
DSM1-1008
TME Symbol:
DSM1-1008

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
DC socket, RJ45 socket x8
Colour
black
Data transfer rate
10Gbps
Standard
IEEE 802.3ab 1000Base-T
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • Gigabit Ethernet
  • MDI
  • MDI-X
PC accessories features
  • LED status indicator
  • PnP
Gross weight354.9 g
Certificates
EAN code5901969447767
See other products in this category: Computer Adapters LANBERG,
*
DSM1-1008
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.98 USDGross price for quantities from 1 pcs - 21.98 USD
Net price for quantities from 3 pcs - 19.53 USDGross price for quantities from 3 pcs - 19.53 USD
Net price for quantities from 5 pcs - 17.09 USDGross price for quantities from 5 pcs - 17.09 USD