+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP2-1008-12V

Switch Ethernet; RJ45 socket x8; PnP,LED status indicator


Manufacturer: LANBERG

Manufacturer part number:
DSP2-1008-12V
TME Symbol:
DSP2-1008-12V

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
RJ45 socket x8
Colour
black
Data transfer rate
10Gbps
Standard
IEEE 802.3ab 1000Base-T, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • full duplex
  • Gigabit Ethernet
  • half duplex
  • MDI
  • MDI-X
PC accessories features
  • LED status indicator
  • PnP
Gross weight301.3 g
Certificates
EAN code5901969424171

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
DSP2-1008-12V
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.87 USDGross price for quantities from 1 pcs - 19.87 USD
Net price for quantities from 3 pcs - 17.66 USDGross price for quantities from 3 pcs - 17.66 USD
Net price for quantities from 5 pcs - 15.45 USDGross price for quantities from 5 pcs - 15.45 USD