+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP3-1005-60W

Switch Ethernet; RJ45 socket x5; black; 10Gbps


Manufacturer: LANBERG

Manufacturer part number:
DSP3-1005-60W
TME Symbol:
DSP3-1005-60W

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
RJ45 socket x5
Colour
black
Data transfer rate
10Gbps
Standard
IEEE 802.3ab 1000Base-T, IEEE 802.3af, IEEE 802.3at, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • half duplex
  • MDI
  • MDI-X
PC accessories features
  • LED status indicator
  • PnP
  • Power over Ethernet (PoE)
Gross weight552.8 g
Certificates
EAN code5901969427790

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
DSP3-1005-60W
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.46 EURGross price for quantities from 1 pcs - 35.46 EUR
Net price for quantities from 3 pcs - 31.72 EURGross price for quantities from 3 pcs - 31.72 EUR
Net price for quantities from 5 pcs - 27.58 EURGross price for quantities from 5 pcs - 27.58 EUR