+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS2X111-008A

Module: diode; double independent; 80V; If: 110Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSS2X111-008A
TME Symbol:
DSS2X111-008A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
80V
Load current
110A x2
Case
SOT227B
Max. forward voltage
0.72V
Max. forward impulse current
1.4kA
Electrical mounting
screw
Max. load current
220A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Gross weight39.875 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSS2X111-008A
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 28.54 USDGross price for quantities from 100 pcs - 28.54 USD