+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DSS2X61-01A

Module: diode; double independent; 100V; If: 60Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSS2X61-01A
TME Symbol:
DSS2X61-01A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.1kV
Load current
60A x2
Case
SOT227B
Max. forward voltage
0.74V
Max. forward impulse current
700A
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Gross weight35.71 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSS2X61-01A
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 20.41 EURGross price for quantities from 100 pcs - 20.41 EUR
Packaging method by the manufacturer:Tube = 10 pcs