+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSTD5200

Diode: Schottky rectifying; TO252; SMD; 200V; 5A

Manufacturer: LITTELFUSE

Manufacturer part number:
DSTD5200
TME Symbol:
DSTD5200

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Case
TO252
Mounting
SMD
Max. off-state voltage
200V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
1.6V
Max. forward impulse current
120A
Gross weight0.364 g
Certificates
See other products in this category: SMD Schottky diodes LITTELFUSE,
*
DSTD5200
107 in TME stock
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.59 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.53 EUR
Net price for quantities from 2500 pcs - 0.51 EURGross price for quantities from 2500 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs