+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT035BTFT-TS

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 76.9x64x4.25mm


Manufacturer: DISPLAYTECH

Manufacturer part number:
DT035BTFT-TS
TME Symbol:
DT035BTFT-TS

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
70.08x52.56mm
Dimensions
76.9x64x4.25mm
Interface
RGB
Luminosity
480cd/m2
Connector pinout layout
1x45
Number of pins
45
Tape pitch
0.5mm
Kind of controller
NV3035
Touchpad
resistance
Supply voltage
  • 3...3.6V DC
Gross weight38.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays DISPLAYTECH,
*
DT035BTFT-TS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.54 EURGross price for quantities from 1 pcs - 35.54 EUR
Net price for quantities from 3 pcs - 33.13 EURGross price for quantities from 3 pcs - 33.13 EUR
Net price for quantities from 10 pcs - 30.81 EURGross price for quantities from 10 pcs - 30.81 EUR
Packaging method by the manufacturer:Tray = 50 pcsTray = 100 pcs