+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT070DTFT-IPS

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 164.9x100x2.92mm

Manufacturer: DISPLAYTECH

Manufacturer part number:
DT070DTFT-IPS
TME Symbol:
DT070DTFT-IPS

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
154.21x85.92mm
Dimensions
164.9x100x2.92mm
Interface
LVDS
Luminosity
250cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Kind of controller
HX8282A11, HX8696A01
Touchpad
none
Supply voltage
  • 2.6...3.6V DC
Gross weight96.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays DISPLAYTECH,
*
DT070DTFT-IPS
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order