+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTM110PW280C8

Power supply: switching; 28VDC; 3.93A; Out: KYCON KPPX-4P; 110W


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DTM110PW280C8
TME Symbol:
DTM110PW280C8

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Output voltage
28V DC
Maximum output current
3.93A
Kind of output connector
KYCON KPPX-4P
Power
110W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1m
Body dimensions
63x140x33mm
Operating temperature
-20...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Application
medical applications
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight569 g
Certificates
See other products in this category: Desktop Power Supplies TDK-LAMBDA,
*
DTM110PW280C8
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.32 GBPGross price for quantities from 1 pcs - 81.32 GBP
Net price for quantities from 5 pcs - 76.77 GBPGross price for quantities from 5 pcs - 76.77 GBP