+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU022A3

Inductor: wire; THT; L: 22uH; 3A; R: 50mΩ; Inductor: toroidal; Ø: 14mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU022A3
TME Symbol:
DTPU022A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
22µH
Operating current
3A
Resistance
50mΩ
Kind of inductor
toroidal
Diameter
14mm
Width
8mm
Inductance @ IAC=0A
34µH
Gross weight5.58 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU022A3
7 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 5 pcs - 1.66 EURGross price for quantities from 5 pcs - 1.66 EUR
Net price for quantities from 25 pcs - 1.44 EURGross price for quantities from 25 pcs - 1.44 EUR
Net price for quantities from 100 pcs - 1.22 EURGross price for quantities from 100 pcs - 1.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs