+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU033A5

Inductor: wire; THT; L: 33uH; 5A; R: 36mΩ; Inductor: toroidal; Ø: 25mm

Manufacturer: FERROCORE

Manufacturer part number:
DTPU033A5
TME Symbol:
DTPU033A5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
33µH
Operating current
5A
Resistance
36mΩ
Kind of inductor
toroidal
Diameter
25mm
Width
12mm
Inductance @ IAC=0A
48µH
Gross weight20.2 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU033A5
0 in TME stock
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 5 pcs - 2.14 EURGross price for quantities from 5 pcs - 2.14 EUR
Net price for quantities from 30 pcs - 1.85 EURGross price for quantities from 30 pcs - 1.85 EUR
Net price for quantities from 100 pcs - 1.68 EURGross price for quantities from 100 pcs - 1.68 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs