+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU047A3

Inductor: wire; THT; L: 47uH; 3A; R: 48mΩ; Inductor: toroidal; Ø: 20mm

Manufacturer: FERROCORE

Manufacturer part number:
DTPU047A3
TME Symbol:
DTPU047A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
3A
Resistance
48mΩ
Kind of inductor
toroidal
Diameter
20mm
Width
8mm
Inductance @ IAC=0A
75µH
Gross weight9.65 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU047A3
0 in TME stock
Net price for quantities from 1 pcs - 3.97 EURGross price for quantities from 1 pcs - 3.97 EUR
Net price for quantities from 5 pcs - 3.55 EURGross price for quantities from 5 pcs - 3.55 EUR
Net price for quantities from 25 pcs - 3.12 EURGross price for quantities from 25 pcs - 3.12 EUR
Net price for quantities from 100 pcs - 2.40 EURGross price for quantities from 100 pcs - 2.40 EUR
No. of pieces (Multiplicity: 1)