+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU047A5

Inductor: wire; THT; L: 47uH; 5A; R: 73mΩ; Inductor: toroidal; Ø: 25mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU047A5
TME Symbol:
DTPU047A5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
5A
Resistance
73mΩ
Kind of inductor
toroidal
Diameter
25mm
Width
12mm
Inductance @ IAC=0A
82µH
Gross weight20.4 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU047A5
9 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 3.72 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs