+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU100A0.5

Inductor: wire; THT; L: 100uH; 500mA; R: 140mΩ; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DTPU100A0.5
TME Symbol:
DTPU100A0.5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
0.5A
Resistance
0.14Ω
Kind of inductor
toroidal
Diameter
14mm
Width
8mm
Inductance @ IAC=0A
109µH
Gross weight4.5 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU100A0.5
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.