+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU100A5

Inductor: wire; THT; L: 100uH; 5A; R: 59mΩ; Inductor: toroidal; Ø: 30mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU100A5
TME Symbol:
DTPU100A5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
5A
Resistance
59mΩ
Kind of inductor
toroidal
Diameter
30mm
Width
13mm
Inductance @ IAC=0A
172µH
Gross weight36.89 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU100A5
28 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs