+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU220A3

Inductor: wire; THT; L: 220uH; 3A; R: 134mΩ; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DTPU220A3
TME Symbol:
DTPU220A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
3A
Resistance
0.134Ω
Kind of inductor
toroidal
Diameter
29mm
Width
13mm
Inductance @ IAC=0A
346µH
Gross weight37.01 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU220A3
0 in TME stock
Net price for quantities from 1 pcs - 6.32 EURGross price for quantities from 1 pcs - 6.32 EUR
Net price for quantities from 5 pcs - 5.50 EURGross price for quantities from 5 pcs - 5.50 EUR
Net price for quantities from 30 pcs - 4.74 EURGross price for quantities from 30 pcs - 4.74 EUR
Net price for quantities from 100 pcs - 3.95 EURGross price for quantities from 100 pcs - 3.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs