+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU220A5

Inductor: wire; THT; L: 220uH; 5A; R: 97mΩ; Inductor: toroidal; Ø: 41mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU220A5
TME Symbol:
DTPU220A5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
5A
Resistance
97mΩ
Kind of inductor
toroidal
Diameter
41mm
Width
13mm
Inductance @ IAC=0A
381µH
Gross weight72.7 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU220A5
6 in TME stock
Net price for quantities from 1 pcs - 8.84 EURGross price for quantities from 1 pcs - 8.84 EUR
Net price for quantities from 5 pcs - 8.02 EURGross price for quantities from 5 pcs - 8.02 EUR
Net price for quantities from 25 pcs - 7.20 EURGross price for quantities from 25 pcs - 7.20 EUR
Net price for quantities from 100 pcs - 5.59 EURGross price for quantities from 100 pcs - 5.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs