+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU470A3

Inductor: wire; THT; L: 470uH; 3A; R: 187mΩ; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DTPU470A3
TME Symbol:
DTPU470A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
3A
Resistance
0.187Ω
Kind of inductor
toroidal
Diameter
42mm
Width
14mm
Inductance @ IAC=0A
727µH
Gross weight35.85 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU470A3
1 in TME stock
Net price for quantities from 1 pcs - 9.62 EURGross price for quantities from 1 pcs - 9.62 EUR
Net price for quantities from 5 pcs - 8.30 EURGross price for quantities from 5 pcs - 8.30 EUR
Net price for quantities from 25 pcs - 7.69 EURGross price for quantities from 25 pcs - 7.69 EUR
Net price for quantities from 100 pcs - 6.35 EURGross price for quantities from 100 pcs - 6.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts