+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV0P0800T02

Connection lead; 2m; Standard: Panasonic; signal; MINAS LIQI


Manufacturer: PANASONIC

Manufacturer part number:
DV0P0800T02
TME Symbol:
DV0P0800T02

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Cable length
2m
Standard
Panasonic
Kind of cable
signal
Application - series/manufacturer
MINAS LIQI
Gross weight283.3 g
Certificates
See other products in this category: Servo cables PANASONIC,
*
DV0P0800T02
0 in TME stock
Net price for quantities from 1 pcs - 104.34 USDGross price for quantities from 1 pcs - 104.34 USD
Net price for quantities from 3 pcs - 96.89 USDGross price for quantities from 3 pcs - 96.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.