+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DV164140-2

Dev.kit: Microchip; 915MHz; base board; 3.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DV164140-2
TME Symbol:
DV164140-2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Frequency
915MHz
Kit contents
base board
Interface
  • Ethernet
  • USB
Supply voltage
  • 3.3V
Gross weight88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
DV164140-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.