+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV23

Tester: non-contact voltage detector; 50÷600VAC; 50/60Hz

Manufacturer: EXTECH

Manufacturer part number:
DV23
TME Symbol:
DV23

Specification

Manufacturer
EXTECH
Type of tester
non-contact voltage detector
Detected voltage range
50...600V AC
Frequency range of detectable voltage
50/60Hz
Conform to the norm
CAT IV 600V EN 61010
Dimensions
159x25mm
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight87.5 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers EXTECH
*
DV23
Product withdrawn from the offer
Use the specification table below to search for similar products