+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV40

Tester: non-contact voltage detector; LCD; (9999); 50÷1000VAC

Manufacturer: EXTECH

Manufacturer part number:
DV40
TME Symbol:
DV40

Specification

Manufacturer
EXTECH
Type of tester
non-contact voltage detector
Kind of display used
LCD
Display parameters
(9999)
Measurement
non-contact temeprature (IR)
Detected voltage range
50...1000V AC
Frequency range of detectable voltage
50/60Hz
Non-contact temperature measuring range
-30...230°C
Non-contact temperature measuring resolution
0.1°C
Pollution degree
2
Operating temperature
0...50°C
Storage temperature
-10...60°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions
159x25mm
Power supply
  • battery LR44 1,5V x3
Measuring instrument features
  • HOLD function
  • non-contact voltage detector
Gross weight88.5 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers EXTECH
*
DV40
Product withdrawn from the offer
Use the specification table below to search for similar products