+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV690

Tester: non-contact voltage detector; VAC: 100V,69kV; 50÷60Hz

NEW

Manufacturer: EXTECH

Manufacturer part number:
DV690
TME Symbol:
DV690

Specification

Manufacturer
EXTECH
Type of tester
non-contact voltage detector
AC voltage measuring range
100V/69kV
Operating frequency
50...60Hz
IP rating
IP54
Operating temperature
-10...50°C
Resistance to
fall from 1,2m height
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions
254x108x108mm
Weight without batteries
220g
Power supply
  • battery AA 1,5V x3
Measuring instrument features
  • AutoTest function
  • optical (LED) and acoustic indication of detected voltage
  • wiring error detection
Standard equipment
  • clip
  • hand strap
  • neckstrap
  • user's manual
Gross weight780 g
EAN code793950406915
See other products in this category: Indicators, Voltage & Continuity Testers EXTECH
*
DV690
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.