+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DVDD202

LED; in housing; red/green; No.of diodes: 2; 3mm; 20mA; 40°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DVDD202
TME Symbol:
DVDD202

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
red/green
Number of diodes
2
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red
Viewing angle
40°
Luminosity of green colour
20mcd
Luminosity of red colour
20mcd
Operating voltage
2...2.2V DC
Gross weight0.84 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DVDD202
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 5 pcs - 0.71 EURGross price for quantities from 5 pcs - 0.71 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.58 EUR
Packaging method by the manufacturer:Blister = 100 pcsBlister = 200 pcs