+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DVDD210

LED; in housing; yellow/red; No.of diodes: 2; 3mm; 20mA; 40°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DVDD210
TME Symbol:
DVDD210

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
yellow/red
Number of diodes
2
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red, yellow
Viewing angle
40°
Luminosity of red colour
20mcd
Luminosity of yellow colour
15mcd
Operating voltage
2...2.1V DC
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DVDD210
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 GBPGross price for quantities from 1 pcs - 0.61 GBP
Net price for quantities from 5 pcs - 0.55 GBPGross price for quantities from 5 pcs - 0.55 GBP
Net price for quantities from 25 pcs - 0.48 GBPGross price for quantities from 25 pcs - 0.48 GBP
Net price for quantities from 100 pcs - 0.46 GBPGross price for quantities from 100 pcs - 0.46 GBP