+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DVDDX202

LED; in housing; red/green; No.of diodes: 2; 3mm; 20mA; 40°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DVDDX202
TME Symbol:
DVDDX202

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
red/green
Number of diodes
2
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red
Viewing angle
40°
Luminosity of green colour
20mcd
Luminosity of red colour
20mcd
Luminosity of yellow colour
15mcd
Operating voltage
2...2.2V DC
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DVDDX202
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 5 pcs - 0.71 EURGross price for quantities from 5 pcs - 0.71 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.65 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.58 EUR