+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DVED20

LED; in housing; red; No.of diodes: 1; 3mm; Lens: red,diffused


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DVED20
TME Symbol:
DVED20

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED lens
diffused, red
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DVED20
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product for special order