+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DVED21

LED; in housing; 3mm; No.of diodes: 1; yellow

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DVED21
TME Symbol:
DVED21

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED lens
diffused, yellow
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DVED21
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order