+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DW-3-S

Tool: mounting tool; GKS,test needles; 48.2mm; 30mNm


Manufacturer: INGUN

Manufacturer part number:
DW-3-S
TME Symbol:
DW-3-S

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Application
GKS, test needles
Length
48.2mm
Torque
30mNm
Dimensions
TIP
Gross weight10 g

WATCH VIDEO

See other products in this category: Tools for Insertion/extraction INGUN,
*
DW-3-S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 143.97 USDGross price for quantities from 1 pcs - 143.97 USD
Net price for quantities from 10 pcs - 133.31 USDGross price for quantities from 10 pcs - 133.31 USD