+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DW-5-S

Tool: mounting tool; test needles; 48.2mm; 50mNm


Manufacturer: INGUN

Manufacturer part number:
DW-5-S
TME Symbol:
DW-5-S

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Application
test needles
Length
48.2mm
Torque
50mNm
Dimensions
TIP
Gross weight37.06 g

WATCH VIDEO

See other products in this category: Tools for Insertion/extraction INGUN,
*
DW-5-S
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 128.17 EURGross price for quantities from 1 pcs - 128.17 EUR
Net price for quantities from 10 pcs - 118.69 EURGross price for quantities from 10 pcs - 118.69 EUR