+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DW-S

Tool: mounting tool; test needles; 47.8mm


Manufacturer: INGUN

Manufacturer part number:
DW-S
TME Symbol:
DW-S

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Application
test needles
Length
47.8mm
Dimensions
TIP
Gross weight10 g

WATCH VIDEO

See other products in this category: Tools for Insertion/extraction INGUN,
*
DW-S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.00 EURGross price for quantities from 1 pcs - 72.00 EUR
Net price for quantities from 10 pcs - 67.50 EURGross price for quantities from 10 pcs - 67.50 EUR