+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX1063

Counter: electronical; LCD TFT 2,4"; pulses; IP00,IP65


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
DX1063
TME Symbol:
DX1063

Specification

Manufacturer
IFM ELECTRONIC
Type of counter
electronical
Kind of display used
LCD TFT 2,4"
Type of counted signal
pulses
IP rating
IP65, IP00
Operating temperature
-20...60°C
Body dimensions
48x109x42mm
Supply voltage
  • 21.6...26.4V DC
Gross weight100 g
Certificates
See other products in this category: Impulse Counters IFM ELECTRONIC,
*
DX1063
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 293.39 USDGross price for quantities from 1 pcs - 293.39 USD