+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX1090/GN

Indicator: LED; green; 2VDC; Ø8mm; IP66; connectors; ØLED: 5mm

Manufacturer: BULGIN

Manufacturer part number:
DX1090/GN
TME Symbol:
DX1090/GN

Specification

Manufacturer
BULGIN
Type of light indictaor
LED
Lamp colour
green
Operating voltage
2V DC
Mounting hole dimensions
Ø8mm
IP rating
IP66
Leads
connectors
LED diameter
5mm
Gross weight1.54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BULGIN,
*
DX1090/GN
142 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 25 pcs - 10.42 USDGross price for quantities from 25 pcs - 10.42 USD
Net price for quantities from 50 pcs - 9.98 USDGross price for quantities from 50 pcs - 9.98 USD
Net price for quantities from 75 pcs - 9.72 USDGross price for quantities from 75 pcs - 9.72 USD
Net price for quantities from 100 pcs - 9.54 USDGross price for quantities from 100 pcs - 9.54 USD
Net price for quantities from 200 pcs - 9.17 USDGross price for quantities from 200 pcs - 9.17 USD
Net price for quantities from 500 pcs - 8.74 USDGross price for quantities from 500 pcs - 8.74 USD
Net price for quantities from 1000 pcs - 8.40 USDGross price for quantities from 1000 pcs - 8.40 USD
Net price for quantities from 2000 pcs - 8.07 USDGross price for quantities from 2000 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcsCardboard = 100 pcs