+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX1090/YL

Indicator: LED; red; 2VDC; Ø8mm; IP66; connectors; ØLED: 5mm


Manufacturer: BULGIN

Manufacturer part number:
DX1090/YL
TME Symbol:
DX1090/YL

Specification

Manufacturer
BULGIN
Type of light indictaor
LED
Lamp colour
red
Operating voltage
2V DC
Mounting hole dimensions
Ø8mm
IP rating
IP66
Leads
connectors
LED diameter
5mm
Gross weight1.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BULGIN,
*
DX1090/YL
4 in TME stock
Net price for quantities from 1 pcs - 14.45 USDGross price for quantities from 1 pcs - 14.45 USD
Net price for quantities from 10 pcs - 13.51 USDGross price for quantities from 10 pcs - 13.51 USD
Net price for quantities from 100 pcs - 12.70 USDGross price for quantities from 100 pcs - 12.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 100 pcs